
A5191HRTLG-XTP | |
|---|---|
DigiKey Part Number | A5191HRTLG-XTPOSTR-ND - Tape & Reel (TR) A5191HRTLG-XTPOSCT-ND - Cut Tape (CT) A5191HRTLG-XTPOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5191HRTLG-XTP |
Description | IC HART MODEM CMOS 32LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem HART 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A5191HRTLG-XTP Models |
Category | Voltage - Supply 3V ~ 5V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-LQFP |
Part Status Active | Supplier Device Package 32-LQFP (7x7) |
Data Format HART | Base Product Number |
Baud Rates 1.2k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.37000 | ¥71.37 |
| 10 | ¥61.88400 | ¥618.84 |
| 25 | ¥58.59800 | ¥1,464.95 |
| 100 | ¥54.08740 | ¥5,408.74 |
| 250 | ¥51.38512 | ¥12,846.28 |
| 500 | ¥49.47756 | ¥24,738.78 |
| 1,000 | ¥47.68116 | ¥47,681.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.57528 | ¥111,438.20 |



