
LM285D-1.2R2G | |
|---|---|
DigiKey Part Number | LM285D-1.2R2GOSTR-ND - Tape & Reel (TR) LM285D-1.2R2GOSCT-ND - Cut Tape (CT) LM285D-1.2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285D-1.2R2G |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285D-1.2R2G Models |
Category | Temperature Coefficient 80ppm/°C Typical |
Manufacturer onsemi | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-1.2/NOPB | Texas Instruments | 5 | LM285BXM-1.2/NOPB-ND | ¥27.87000 | Similar |
| LM285BYM-1.2/NOPB | Texas Instruments | 7 | 296-41563-5-ND | ¥23.90000 | Similar |
| LT1004CD-1-2 | Texas Instruments | 160 | 296-9580-5-ND | ¥13.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.16800 | ¥41.68 |
| 25 | ¥3.74120 | ¥93.53 |
| 100 | ¥3.27080 | ¥327.08 |
| 250 | ¥3.04732 | ¥761.83 |
| 500 | ¥2.91252 | ¥1,456.26 |
| 1,000 | ¥2.80146 | ¥2,801.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.60604 | ¥6,515.10 |
| 5,000 | ¥2.53745 | ¥12,687.25 |


