74VHC138MTCX | ||
---|---|---|
DigiKey Part Number | 74VHC138MTCXTR-ND - Tape & Reel (TR) 74VHC138MTCXCT-ND - Cut Tape (CT) 74VHC138MTCXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74VHC138MTCX | |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74VHC138MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.21960 | ¥105.49 |
100 | ¥3.19920 | ¥319.92 |
250 | ¥2.72288 | ¥680.72 |
500 | ¥2.58676 | ¥1,293.38 |
1,000 | ¥1.97410 | ¥1,974.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83798 | ¥4,594.95 |
5,000 | ¥1.76989 | ¥8,849.45 |
12,500 | ¥1.70182 | ¥21,272.75 |
25,000 | ¥1.68497 | ¥42,124.25 |