P850-G120-WH | ||
---|---|---|
DigiKey Part Number | P850-G120-WHTR-ND - Tape & Reel (TR) P850-G120-WHCT-ND - Cut Tape (CT) P850-G120-WHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P850-G120-WH | |
Description | SURGE SUPP TBU 100MA 850VIMP SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | P850-G120-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 10-DFN (4x8.25) | |
Voltage - Working | 425V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.40600 | ¥144.06 |
100 | ¥11.46470 | ¥1,146.47 |
500 | ¥9.70068 | ¥4,850.34 |
1,000 | ¥8.23081 | ¥8,230.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.81931 | ¥23,457.93 |
6,000 | ¥7.52535 | ¥45,152.10 |
9,000 | ¥7.27621 | ¥65,485.89 |