LPC2368FBD100K | ||
---|---|---|
DigiKey Part Number | 568-LPC2368FBD100K-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC2368FBD100K | |
Description | IC MCU 16/32B 512KB FLSH 100LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 58K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.13000 | ¥179.13 |
10 | ¥143.13800 | ¥1,431.38 |
80 | ¥120.88988 | ¥9,671.19 |
450 | ¥120.14782 | ¥54,066.52 |