
CMD28-21VGC/TR8 | |
|---|---|
DigiKey Part Number | L62605TR-ND - Tape & Reel (TR) L62605CT-ND - Cut Tape (CT) L62605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD28-21VGC/TR8 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 570nm |
Color | Package / Case 2-SMD, Gull Wing |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.50mm x 2.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.23400 | ¥42.34 |
| 100 | ¥3.08140 | ¥308.14 |
| 500 | ¥2.56552 | ¥1,282.76 |
| 1,000 | ¥2.39615 | ¥2,396.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.25229 | ¥4,504.58 |
| 4,000 | ¥2.13021 | ¥8,520.84 |
| 6,000 | ¥2.06760 | ¥12,405.60 |
| 10,000 | ¥1.99692 | ¥19,969.20 |
| 14,000 | ¥1.95487 | ¥27,368.18 |
| 20,000 | ¥1.91387 | ¥38,277.40 |










