
24LC256T-I/SN | |
|---|---|
DigiKey Part Number | 24LC256T-I/SNTR-ND - Tape & Reel (TR) 24LC256T-I/SNCT-ND - Cut Tape (CT) 24LC256T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC256T-I/SN |
Description | IC EEPROM 256KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/SN | Microchip Technology | 136 | 24AA256-E/SN-ND | ¥109.63000 | Similar |
| 24AA256T-E/SN | Microchip Technology | 923 | 150-24AA256T-E/SNCT-ND | ¥109.63000 | Similar |
| 24AA256UID-I/SN | Microchip Technology | 644 | 24AA256UID-I/SN-ND | ¥103.96000 | Similar |
| 24AA256UIDT-I/SN | Microchip Technology | 8,226 | 24AA256UIDT-I/SNCT-ND | ¥111.52000 | Similar |
| AT24C256C-SSHL-T | Microchip Technology | 16,136 | AT24C256C-SSHL-TCT-ND | ¥51.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.56000 | ¥10.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥9.64365 | ¥31,824.04 |










