1SMB5933BT3G | ||
---|---|---|
DigiKey Part Number | 1SMB5933BT3GOSTR-ND - Tape & Reel (TR) 1SMB5933BT3GOSCT-ND - Cut Tape (CT) 1SMB5933BT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SMB5933BT3G | |
Description | DIODE ZENER 22V 3W SMB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SMB5933BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.26800 | ¥22.68 |
100 | ¥1.36090 | ¥136.09 |
500 | ¥1.26046 | ¥630.23 |
1,000 | ¥0.85705 | ¥857.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78902 | ¥1,972.55 |
5,000 | ¥0.75624 | ¥3,781.20 |
12,500 | ¥0.68062 | ¥8,507.75 |
25,000 | ¥0.67054 | ¥16,763.50 |
62,500 | ¥0.63020 | ¥39,387.50 |
125,000 | ¥0.62397 | ¥77,996.25 |