
MCR08BT1G | |
|---|---|
DigiKey Part Number | MCR08BT1GOSTR-ND - Tape & Reel (TR) MCR08BT1GOSCT-ND - Cut Tape (CT) MCR08BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR08BT1G |
Description | SCR 200V 800MA SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 200 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-261-4, TO-261AA |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package SOT-223 |
Current - On State (It (RMS)) (Max) 800 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.77300 | ¥67.73 |
| 100 | ¥4.46170 | ¥446.17 |
| 500 | ¥3.46976 | ¥1,734.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.00044 | ¥3,000.44 |
| 2,000 | ¥2.74452 | ¥5,489.04 |
| 3,000 | ¥2.61409 | ¥7,842.27 |
| 5,000 | ¥2.60095 | ¥13,004.75 |





