



JK0-0177NL | |
|---|---|
DigiKey Part Number | 553-2618-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0177NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | JK0-0177NL Models |
Category | Height Above Board 0.546" (13.87mm) |
Manufacturer Pulse Electronics | LED Color Yellow - Green, Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.61000 | ¥105.61 |
| 10 | ¥89.75400 | ¥897.54 |
| 45 | ¥80.70956 | ¥3,631.93 |
| 90 | ¥76.85856 | ¥6,917.27 |
| 135 | ¥74.69156 | ¥10,083.36 |
| 270 | ¥71.12900 | ¥19,204.83 |
| 540 | ¥67.73694 | ¥36,577.95 |
| 1,035 | ¥64.70229 | ¥66,966.87 |











