
1N5240B | |
|---|---|
DigiKey Part Number | 1N5240B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5240B |
Description | DIODE ZENER 10V 500MW DO35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5240B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.41300 | ¥4.13 |
| 100 | ¥0.22330 | ¥22.33 |
| 500 | ¥0.19020 | ¥95.10 |
| 1,000 | ¥0.14058 | ¥140.58 |
| 2,000 | ¥0.13645 | ¥272.90 |
| 5,000 | ¥0.12818 | ¥640.90 |
| 10,000 | ¥0.12404 | ¥1,240.40 |








