Diode 600 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005

DigiKey Part Number
4878-1N4005CT-ND - Cut Tape (CT)
4878-1N4005TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4005
Description
DIODE STANDARD 600V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4005DComponents19,4215245-1N4005CT-ND¥1.74000Parametric Equivalent
In-Stock: 18,654
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.71900¥7.19
100¥0.44410¥44.41
500¥0.32054¥160.27
1,000¥0.28052¥280.52
2,000¥0.24657¥493.14
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.20966¥1,048.30
10,000¥0.18675¥1,867.50
15,000¥0.17506¥2,625.90
25,000¥0.16191¥4,047.75
35,000¥0.15412¥5,394.20
50,000¥0.14653¥7,326.50
Manufacturers Standard Package