
1N4005 | |
|---|---|
DigiKey Part Number | 5245-1N4005TB-ND - Tape & Reel (TR) 5245-1N4005CT-ND - Cut Tape (CT) 5245-1N4005DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4005 |
Description | DIODE STANDARD 600V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.03400 | ¥10.34 |
| 100 | ¥0.64180 | ¥64.18 |
| 500 | ¥0.46858 | ¥234.29 |
| 1,000 | ¥0.41234 | ¥412.34 |
| 2,000 | ¥0.36479 | ¥729.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.32883 | ¥1,644.15 |
| 10,000 | ¥0.29524 | ¥2,952.40 |
| 15,000 | ¥0.27810 | ¥4,171.50 |
| 25,000 | ¥0.25883 | ¥6,470.75 |
| 35,000 | ¥0.24741 | ¥8,659.35 |
| 50,000 | ¥0.23631 | ¥11,815.50 |



