HLMP-4740-A00B2 | ||
---|---|---|
DigiKey Part Number | 516-1767-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-4740-A00B2 | |
Description | LED CBI 5MM GREEN RA HOUSING | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥8.41500 | ¥84.15 |
100 | ¥6.22640 | ¥622.64 |
2,000 | ¥4.47598 | ¥8,951.96 |
6,000 | ¥4.37501 | ¥26,250.06 |
10,000 | ¥4.27404 | ¥42,740.40 |