CS4207-CNZ | ||
---|---|---|
DigiKey Part Number | 598-1796-ND | |
Manufacturer | ||
Manufacturer Product Number | CS4207-CNZ | |
Description | IC CODEC AUD HDPN AMP COMM 48QFN | |
Customer Reference | ||
Detailed Description | Audio, HD Interface 24 b HDA, S/PDIF 48-QFN-EP (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS4207-CNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Audio, HD | |
Data Interface | HDA, S/PDIF | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 3 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 110 | |
Voltage - Supply, Analog | 2.97V ~ 5.25V | |
Voltage - Supply, Digital | 2.97V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN-EP (6x6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CS4207 Datasheet |
Video File | Cirrus Logic Rocks Audio |
Environmental Information | |
PCN Assembly/Origin | Assembly/Test Site Transfer Jun/2014 |
PCN Packaging | IC Pkg Label Standardization 27/Mar/2019 |
HTML Datasheet | CS4207 Datasheet |
EDA Models | CS4207-CNZ Models |
Errata | CS4207 Silicon Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.98000 | ¥93.98 |
10 | ¥86.36700 | ¥863.67 |
25 | ¥82.78360 | ¥2,069.59 |
80 | ¥72.94025 | ¥5,835.22 |
230 | ¥69.35987 | ¥15,952.77 |
490 | ¥64.88522 | ¥31,793.76 |
980 | ¥59.51541 | ¥58,325.10 |
Attribute | Description |
---|---|
Other Names | -598-1796 CS4207CNZ 598-1796 |
Standard Package | 490 |