G3VM-41AY1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-41AY1
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-41AY1

DigiKey Part Number
39-G3VM-41AY1-ND
Manufacturer
Manufacturer Product Number
G3VM-41AY1
Description
SSR RELAY SPST-NO 2A 0-40V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41AY1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 40 V
Load Current
2 A
On-State Resistance (Max)
150 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,263
Factory Stock: 3,600
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.58000¥34.58
10¥30.83700¥308.37
25¥29.45200¥736.30
50¥28.44240¥1,422.12
100¥27.46780¥2,746.78
300¥25.98930¥7,796.79
500¥19.80660¥9,903.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.