G3VM-351AY1 | ||
---|---|---|
DigiKey Part Number | Z12319-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-351AY1 | |
Description | SSR RELAY SPST-NO 100MA 0-350V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-351AY1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | MOSFET Relay Troubleshooting Guide |
Video File | How to Choose a Relay - Another Teaching Moment MOS FET Module Applications - Episode 2 MOS FET Relays Introduction – Episode 1 Omron's NEW G3VM VSON MOSFET Relay Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | G3VM MOSFET Relays |
CAD Models | G3VM-351AY1 Models |
HTML Datasheet | G3VM-xAYx(xDYx) Data Sheet |
EDA Models | G3VM-351AY1 Models |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.59000 | ¥31.59 |
10 | ¥29.58300 | ¥295.83 |
400 | ¥21.03858 | ¥8,415.43 |
1,200 | ¥18.40882 | ¥22,090.58 |
Attribute | Description |
---|---|
Other Names | 2266-G3VM-351AY1 G3VM351AY1 G3VM-351AY1-ND Z12319 |
Standard Package | 400 |