G9SP-N10S | ||
---|---|---|
DigiKey Part Number | Z5605-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SP-N10S | |
Description | CONTROL SAFETY GEN PURPOSE 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply Chassis Mount, DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | G9SP-N10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 10 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | Solid State (4) | |
Contact Rating @ Voltage | - | |
Safety Category | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | Test Output | |
Approval Agency | CE, cUL, TUV | |
Weight | 0.639 lb (289.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,617.68000 | ¥5,617.68 |
10 | ¥5,534.46500 | ¥55,344.65 |