CP1W-CIF41 | ||
---|---|---|
DigiKey Part Number | Z7001-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1W-CIF41 | |
Description | ETHERNET ADAPTER ENHANCED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Communications CP1E Series | |
Datasheet | Datasheet | |
EDA/CAD Models | CP1W-CIF41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | CP1E Series | |
Specifications | Ethernet | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CP-Series Expansion Units |
CAD Models | CP1W-CIF41 Models |
HTML Datasheet | CP-Series Expansion Units |
EDA Models | CP1W-CIF41 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,150.88000 | ¥4,150.88 |
10 | ¥4,093.22000 | ¥40,932.20 |
Attribute | Description |
---|---|
Other Names | 12010-2007 Z7001 CP1WCIF41 CP1W-CIF41-ND |
Standard Package | 1 |