NB5Q-TW01B | ||
---|---|---|
DigiKey Part Number | Z7962-ND | |
Manufacturer | ||
Manufacturer Product Number | NB5Q-TW01B | |
Description | HMI TOUCHSCREEN 5.6" COLOR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.6" Color | |
Datasheet | Datasheet | |
EDA/CAD Models | NB5Q-TW01B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.6" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NB Series |
CAD Models | NB5Q-TW01B Models |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,302.28000 | ¥8,302.28 |
10 | ¥7,729.69500 | ¥77,296.95 |
Attribute | Description |
---|---|
Other Names | NB5Q-TW01B-ND Z7962 NB5QTW01B |
Standard Package | 1 |