NB3Q-TW01B | ||
---|---|---|
DigiKey Part Number | Z7960-ND | |
Manufacturer | ||
Manufacturer Product Number | NB3Q-TW01B | |
Description | HMI TOUCHSCREEN 3.5" COLOR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color | |
Datasheet | Datasheet | |
EDA/CAD Models | NB3Q-TW01B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 3.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,997.72000 | ¥5,997.72 |
10 | ¥5,584.12200 | ¥55,841.22 |