CP1W-32ET | ||
---|---|---|
DigiKey Part Number | CP1W-32ET-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1W-32ET | |
Description | OUTPUT MODULE 32 SOLID STATE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Output Module DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | CP1W-32ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ, CP1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, Lloyd, NK | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,825.21000 | ¥6,825.21 |
10 | ¥6,354.50500 | ¥63,545.05 |