CP1L-M40DR-A | ||
---|---|---|
DigiKey Part Number | Z7928-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1L-M40DR-A | |
Description | CONTROL LOG 24 IN 16OUT 100-240V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | CP1L-M40DR-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 24 - Digital | |
Number of Outputs and Type | 16 - Relay | |
Expandable | 3 Modules Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | USB, Option Cards Available | |
Memory Size | 32K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CP1L Model Series |
CAD Models | CP1L-M40DR-A Models |
PCN Design/Specification | Multiple Series Password Length Nov/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,212.23000 | ¥7,212.23 |
10 | ¥6,714.79900 | ¥67,147.99 |
Attribute | Description |
---|---|
Other Names | CP1LM40DRA CP1L-M40DR-A-ND Z7928 |
Standard Package | 1 |