A22NE-M-P002-N | ||
---|---|---|
DigiKey Part Number | Z10431-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NE-M-P002-N | |
Description | SW E-STOP TWIST RESET 10A 120V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.32000 | ¥431.32 |
10 | ¥368.20600 | ¥3,682.06 |
25 | ¥341.90600 | ¥8,547.65 |
80 | ¥315.60425 | ¥25,248.34 |
230 | ¥299.82430 | ¥68,959.59 |