M22N-BC-TRA-RC | ||
---|---|---|
DigiKey Part Number | Z5550-ND | |
Manufacturer | ||
Manufacturer Product Number | M22N-BC-TRA-RC | |
Description | LED PANEL INDICATOR RED 24VAC/DC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red Clear 24V 12mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.83000 | ¥120.83 |
10 | ¥91.16400 | ¥911.64 |
100 | ¥76.58020 | ¥7,658.02 |
500 | ¥70.32920 | ¥35,164.60 |
1,000 | ¥67.83283 | ¥67,832.83 |