A22NN-BGM-NGA-G100-NN | ||
---|---|---|
DigiKey Part Number | Z6100-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NN-BGM-NGA-G100-NN | |
Description | SWITCH PUSH SPST-NO 10A 120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NN-BGM-NGA-G100-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Full Guard Bezel | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.69000 | ¥90.69 |
10 | ¥81.70500 | ¥817.05 |
25 | ¥78.28240 | ¥1,957.06 |
50 | ¥74.43240 | ¥3,721.62 |
100 | ¥71.43800 | ¥7,143.80 |
250 | ¥67.16032 | ¥16,790.08 |
500 | ¥62.02704 | ¥31,013.52 |
1,000 | ¥59.88818 | ¥59,888.18 |