A22NZ-S-G1A | ||
---|---|---|
DigiKey Part Number | Z5521-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-S-G1A | |
Description | CONTACT BLOCK SPST-NO 10A 120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPST-NO 10A @ 120VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NZ-S-G1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.93000 | ¥45.93 |
10 | ¥44.75500 | ¥447.55 |
25 | ¥44.14840 | ¥1,103.71 |
50 | ¥43.54500 | ¥2,177.25 |
100 | ¥42.93940 | ¥4,293.94 |
250 | ¥42.33468 | ¥10,583.67 |
500 | ¥41.12512 | ¥20,562.56 |
1,000 | ¥35.07734 | ¥35,077.34 |