A22NZ-T-C | ||
---|---|---|
DigiKey Part Number | Z5524-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-T-C | |
Description | CONFIG SWITCH LAMP SOCKET 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Lamp Socket 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥41.80200 | ¥418.02 |
25 | ¥41.23400 | ¥1,030.85 |
50 | ¥40.67080 | ¥2,033.54 |
100 | ¥40.10590 | ¥4,010.59 |
250 | ¥39.54080 | ¥9,885.20 |
500 | ¥38.41104 | ¥19,205.52 |
1,000 | ¥32.76236 | ¥32,762.36 |