A22NS-3BB-NBA-G101-NN | ||
---|---|---|
DigiKey Part Number | Z6770-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NS-3BB-NBA-G101-NN | |
Description | SWITCH SELECT 3POS DPST 10A 120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 120 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NS-3BB-NBA-G101-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.92000 | ¥203.92 |
5 | ¥175.13800 | ¥875.69 |
10 | ¥164.16200 | ¥1,641.62 |
25 | ¥150.44440 | ¥3,761.11 |
50 | ¥140.84120 | ¥7,042.06 |
100 | ¥132.15330 | ¥13,215.33 |
250 | ¥121.17852 | ¥30,294.63 |
500 | ¥119.08282 | ¥59,541.41 |