Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
SV7FW3SS-631
SV7FW3SS-631

SV7FW3SS-631

DigiKey Part Number
141-SV7FW3SS-631-ND
Manufacturer
Manufacturer Product Number
SV7FW3SS-631
Description
SWITCH PB SPST 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
SV7FW3SS-631 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
Power Symbol
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
3.1 VDC
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.68000¥182.68
10¥157.65900¥1,576.59
25¥148.64480¥3,716.12
50¥142.15620¥7,107.81
100¥135.93970¥13,593.97
250¥128.12208¥32,030.52
500¥122.49436¥61,247.18