
SV7F23SS-631 | |
|---|---|
DigiKey Part Number | 141-SV7F23SS-631-ND |
Manufacturer | |
Manufacturer Product Number | SV7F23SS-631 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV7F23SS-631 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 3.1 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.83000 | ¥130.83 |
| 20 | ¥107.98150 | ¥2,159.63 |
| 40 | ¥103.27575 | ¥4,131.03 |
| 60 | ¥100.61417 | ¥6,036.85 |
| 100 | ¥97.35610 | ¥9,735.61 |
| 260 | ¥91.53135 | ¥23,798.15 |
| 500 | ¥87.73854 | ¥43,869.27 |


