



SV7F23SS-6G1 | |
|---|---|
DigiKey Part Number | 141-SV7F23SS-6G1-ND |
Manufacturer | |
Manufacturer Product Number | SV7F23SS-6G1 |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV7F23SS-6G1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.0, 3.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.61000 | ¥159.61 |
| 20 | ¥131.73300 | ¥2,634.66 |
| 40 | ¥125.98725 | ¥5,039.49 |
| 60 | ¥122.74050 | ¥7,364.43 |
| 100 | ¥118.76290 | ¥11,876.29 |
| 260 | ¥111.65227 | ¥29,029.59 |
| 500 | ¥107.02170 | ¥53,510.85 |




