A22E-M-03 | ||
---|---|---|
DigiKey Part Number | Z6758-ND | |
Manufacturer | ||
Manufacturer Product Number | A22E-M-03 | |
Description | SW E-STOP TWIST RESET 10A 110V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.09000 | ¥590.09 |
5 | ¥554.72200 | ¥2,773.61 |
10 | ¥501.60800 | ¥5,016.08 |
25 | ¥472.10320 | ¥11,802.58 |
50 | ¥435.21860 | ¥21,760.93 |
100 | ¥413.08940 | ¥41,308.94 |