A22Z-3466-1 | ||
---|---|---|
DigiKey Part Number | Z1555-ND | |
Manufacturer | ||
Manufacturer Product Number | A22Z-3466-1 | |
Description | EMERGNCY STOP PLATE 60MM YLW/BLK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Emergency Stop Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | A22Z-3466-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Emergency Stop Plate | |
For Use With/Related Products | A22E Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥58.75300 | ¥587.53 |
25 | ¥57.95080 | ¥1,448.77 |
50 | ¥57.14660 | ¥2,857.33 |
100 | ¥56.34170 | ¥5,634.17 |
250 | ¥51.51276 | ¥12,878.19 |
500 | ¥48.29306 | ¥24,146.53 |
1,000 | ¥45.07354 | ¥45,073.54 |