Direct

PDT006A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PDT006A0X3-SRZTR-ND - Tape & Reel (TR) 555-PDT006A0X3-SRZCT-ND - Cut Tape (CT) 555-PDT006A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDT006A0X3-SRZ |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Digital with Remote On/Off and UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.8% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.33000 | ¥87.33 |
| 5 | ¥84.11600 | ¥420.58 |
| 10 | ¥82.76100 | ¥827.61 |
| 25 | ¥80.99120 | ¥2,024.78 |
| 50 | ¥79.67460 | ¥3,983.73 |
| 100 | ¥78.37870 | ¥7,837.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥77.10360 | ¥15,420.72 |
| 400 | ¥75.84683 | ¥30,338.73 |
| 600 | ¥75.12057 | ¥45,072.34 |
| 1,000 | ¥74.21497 | ¥74,214.97 |






