
PVX006A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PVX006A0X3-SRZTR-ND - Tape & Reel (TR) 555-PVX006A0X3-SRZCT-ND - Cut Tape (CT) 555-PVX006A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVX006A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.11000 | ¥83.11 |
| 5 | ¥80.03200 | ¥400.16 |
| 10 | ¥78.74200 | ¥787.42 |
| 25 | ¥77.05480 | ¥1,926.37 |
| 50 | ¥75.80440 | ¥3,790.22 |
| 100 | ¥74.57230 | ¥7,457.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥73.35875 | ¥14,671.75 |
| 400 | ¥72.16340 | ¥28,865.36 |
| 600 | ¥71.47222 | ¥42,883.33 |
| 1,000 | ¥70.61065 | ¥70,610.65 |








