
PDT003A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PDT003A0X3-SRZTR-ND - Tape & Reel (TR) 555-PDT003A0X3-SRZCT-ND - Cut Tape (CT) 555-PDT003A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDT003A0X3-SRZ |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 3A 3V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDT003A0X3-SRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Digital with Remote On/Off and UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.38000 | ¥69.38 |
| 5 | ¥66.78400 | ¥333.92 |
| 10 | ¥65.69300 | ¥656.93 |
| 25 | ¥64.29320 | ¥1,607.33 |
| 50 | ¥63.24980 | ¥3,162.49 |
| 100 | ¥62.22100 | ¥6,222.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥61.20885 | ¥12,241.77 |
| 400 | ¥60.21178 | ¥24,084.71 |
| 600 | ¥59.63532 | ¥35,781.19 |
| 1,000 | ¥58.91673 | ¥58,916.73 |
| 1,400 | ¥58.44769 | ¥81,826.77 |





