MDT040A0X3-SRPHZ | ||
---|---|---|
DigiKey Part Number | 555-1303-2-ND - Tape & Reel (TR) 555-1303-1-ND - Cut Tape (CT) 555-1303-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MDT040A0X3-SRPHZ | |
Description | DC DC CONVERTER 0.45-2V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 2V 40A 4.5V - 14.4V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91.5% | |
Mounting Type | Surface Mount | |
Package / Case | 19-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.52000 | ¥285.52 |
5 | ¥283.30400 | ¥1,416.52 |
10 | ¥281.11300 | ¥2,811.13 |
25 | ¥276.72080 | ¥6,918.02 |
50 | ¥263.54300 | ¥13,177.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥241.58171 | ¥33,821.44 |
280 | ¥237.18914 | ¥66,412.96 |