APTS012A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1129-2-ND - Tape & Reel (TR) 555-1129-1-ND - Cut Tape (CT) 555-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS012A0X3-SRZ |
Description | DC DC CONVERTER 0.7-5.5V 66W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.70000 | ¥147.70 |
5 | ¥146.54600 | ¥732.73 |
10 | ¥145.40500 | ¥1,454.05 |
25 | ¥143.13760 | ¥3,578.44 |
50 | ¥136.32000 | ¥6,816.00 |
100 | ¥124.96000 | ¥12,496.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥122.68804 | ¥30,672.01 |
500 | ¥120.87038 | ¥60,435.19 |