
BMR4613001/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4613001/001TR-ND - Tape & Reel (TR) 2166-BMR4613001/001CT-ND - Cut Tape (CT) 2166-BMR4613001/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4613001/001 |
Description | DC DC CONVERTER 0.6-5V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4613001/001 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 120°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95.8% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 32-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active Low |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 12A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.50000 | ¥119.50 |
| 5 | ¥115.02000 | ¥575.10 |
| 10 | ¥113.16700 | ¥1,131.67 |
| 25 | ¥110.74520 | ¥2,768.63 |
| 50 | ¥108.94400 | ¥5,447.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 140 | ¥106.32200 | ¥14,885.08 |
| 280 | ¥104.58946 | ¥29,285.05 |
| 420 | ¥103.58840 | ¥43,507.13 |
| 700 | ¥102.33956 | ¥71,637.69 |








