
EEF-SX0G331XE | |
|---|---|
DigiKey Part Number | PCE5169TR-ND - Tape & Reel (TR) PCE5169CT-ND - Cut Tape (CT) PCE5169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G331XE |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G331XE Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥12.24800 | ¥122.48 |
| 50 | ¥9.59480 | ¥479.74 |
| 100 | ¥8.75790 | ¥875.79 |
| 500 | ¥7.31680 | ¥3,658.40 |
| 1,000 | ¥6.86335 | ¥6,863.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥6.11545 | ¥21,404.08 |
| 7,000 | ¥5.85132 | ¥40,959.24 |
| 10,500 | ¥5.71812 | ¥60,040.26 |






