Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4670010/001

DigiKey Part Number
2166-BMR4670010/001TR-ND - Tape & Reel (TR)
2166-BMR4670010/001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMR4670010/001
Description
DC DC CONVERTER 0.6-1.8V 216W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, PMBus™, Remote Sense
Series
Operating Temperature
-45°C ~ 125°C (With Derating)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Efficiency
93.2%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module, Digital
Package / Case
28-DIP Module
Number of Outputs
1
Size / Dimension
2.00" L x 0.75" W x 0.41" H (50.8mm x 19.1mm x 10.4mm)
Voltage - Input (Min)
7.5V
Control Features
Enable, Active High
Voltage - Input (Max)
14V
Approval Agency
CB, CSA, IEC, TUV, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
120A
Base Product Number
Power (Watts)
216 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥635.71000¥635.71
5¥612.01200¥3,060.06
10¥602.06400¥6,020.64
25¥589.14800¥14,728.70
50¥579.54980¥28,977.49
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
130¥566.55646¥73,652.34
Manufacturers Standard Package