Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4612001/001

DigiKey Part Number
2166-BMR4612001/001TR-ND - Tape & Reel (TR)
2166-BMR4612001/001CT-ND - Cut Tape (CT)
2166-BMR4612001/001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR4612001/001
Description
DC DC CONVERTER 0.6-5V 30W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
BMR4612001/001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 120°C (With Derating)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
95.6%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module, Digital
Package / Case
32-BLGA Module
Number of Outputs
1
Size / Dimension
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)
Voltage - Input (Min)
4.5V
Control Features
Enable, Active Low
Voltage - Input (Max)
14V
Approval Agency
CB, CSA, IEC, TUV, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
6A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.40000¥110.40
5¥106.32000¥531.60
10¥104.59900¥1,045.99
25¥102.36280¥2,559.07
50¥100.70040¥5,035.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
140¥98.27771¥13,758.88
280¥96.67625¥27,069.35
420¥95.75081¥40,215.34
700¥94.59659¥66,217.61
Manufacturers Standard Package