
ROA17026 | |
|---|---|
DigiKey Part Number | 2166-ROA17026-ND |
Manufacturer | |
Manufacturer Product Number | ROA17026 |
Description | EVAL BOARD FOR BMR461 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BMR461 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.6V ~ 5V |
Manufacturer Flex Power Modules | Voltage - Input 4.5V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Partially Populated Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part BMR461 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥766.46000 | ¥766.46 |


