0.45 ~ 2V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179 In Stock | 1 : ¥285.52000 Cut Tape (CT) 140 : ¥241.58171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 91.5% | Surface Mount | 19-SMD Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | Enable, Active Low | - | |||
0 In Stock Check Lead Time | 140 : ¥261.53279 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 91.5% | Surface Mount | Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | Enable, Active High | - | |||
0 In Stock | 1 : ¥263.19000 Cut Tape (CT) 280 : ¥218.66007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91.5% | Surface Mount | 19-SMD Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | Enable, Active Low | - | |||
0 In Stock | 140 : ¥268.71479 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 91.5% | Surface Mount | Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | Enable, Active High | - | |||
0 In Stock Check Lead Time | 140 : ¥271.90764 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 91.5% | Surface Mount | Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | Enable, Active Low | - | |||
0 In Stock Check Lead Time | 648 : ¥275.69040 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | 80 W | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 91.5% | Surface Mount | 19-SMD Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | - | - | |||
0 In Stock | 140 : ¥279.43214 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 91.5% | Surface Mount | Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | Enable, Active Low | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.45 ~ 2V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 91.5% | Surface Mount | 19-SMD Module | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | - | - | - |