ESTW010A0A41Z | |
---|---|
DigiKey Part Number | ESTW010A0A41Z-ND |
Manufacturer | |
Manufacturer Product Number | ESTW010A0A41Z |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 0.90" W x 0.30" H (57.9mm x 22.8mm x 7.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.34000 | ¥198.34 |
5 | ¥196.81000 | ¥984.05 |
10 | ¥195.28400 | ¥1,952.84 |
36 | ¥192.22861 | ¥6,920.23 |
72 | ¥183.07528 | ¥13,181.42 |
108 | ¥167.81880 | ¥18,124.43 |
252 | ¥164.76746 | ¥41,521.40 |
468 | ¥162.32652 | ¥75,968.81 |