A54000-009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54000-009

DigiKey Part Number
2262-A54000-009-ND
Manufacturer
Manufacturer Product Number
A54000-009
Description
CABLE ASSY NANO-D 9POS 1.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A54000-009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,971.53000¥1,971.53
10¥1,675.99200¥16,759.92
25¥1,571.19520¥39,279.88
50¥1,540.96540¥77,048.27
Manufacturers Standard Package