
A54000-021 | |
|---|---|
DigiKey Part Number | 2262-A54000-021-ND |
Manufacturer | |
Manufacturer Product Number | A54000-021 |
Description | CABLE ASSY NANO-D 21POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A54000-021 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 21 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,315.65000 | ¥2,315.65 |
| 10 | ¥1,968.64100 | ¥19,686.41 |
| 25 | ¥1,845.56840 | ¥46,139.21 |



