




M80-8120605 | |
|---|---|
DigiKey Part Number | 952-2111-ND |
Manufacturer | |
Manufacturer Product Number | M80-8120605 |
Description | CONN PLUG 6POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8120605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.58000 | ¥54.58 |
| 10 | ¥46.37800 | ¥463.78 |
| 25 | ¥43.47040 | ¥1,086.76 |
| 50 | ¥41.39620 | ¥2,069.81 |
| 100 | ¥39.41890 | ¥3,941.89 |
| 300 | ¥36.47950 | ¥10,943.85 |
| 500 | ¥35.18884 | ¥17,594.42 |
| 1,000 | ¥33.51077 | ¥33,510.77 |
| 2,500 | ¥31.41540 | ¥78,538.50 |




















