6 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Harwin’s Company Overview

M80-7880605

DigiKey Part Number
952-1167-ND
Manufacturer
Manufacturer Product Number
M80-7880605
Description
CONN RCPT 6P CRIMP 28-32AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-7880605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
28-32 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.53000¥50.53
10¥42.92100¥429.21
25¥40.22840¥1,005.71
50¥38.30660¥1,915.33
100¥36.47730¥3,647.73
250¥34.19380¥8,548.45
500¥32.56244¥16,281.22
1,000¥31.00959¥31,009.59
2,500¥29.07043¥72,676.08
Manufacturers Standard Package